This ceramic SMD antenna operates at a center frequency of 1575.42 MHz with a maximum antenna gain of 2.6 decibels isotropic. It has a minimum operating temperature of -30 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The antenna has a maximum input power of 2000 and an impedance of 50 ohms. It is available in a 2-pin surface mount package.
Molex 2088900001 technical specifications.
| Type | Ceramic |
| Center Frequency | 1575.42MHz |
| Typical Antenna Gain | 2.6dBi(Max) |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Maximum Input Power | 2000mW |
| Impedance | 50Ohm |
| Pin Count | 2 |
| Package/Case | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 2088900001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.