Molex 21020-0130 technical specifications.
| Cable Pitch | 0.5mm |
| Color | White |
| Contact Location | Opposite Side |
| Current Rating | 500mA |
| ELV | Compliant |
| Max Current Rating | 500mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 12 |
| Number of Conductors | 12 |
| Number of Contacts | 12 |
| Packaging | Bag |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 21020-0130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.