
20-position, 0.5mm pitch interconnection device for flat flex cable. Features a white, 10.5mm deep housing with contacts on the same side. Rated for 30V DC and 500mA, operating between -40°C and 80°C. RoHS compliant and lead-free.
Molex 21020-0207 technical specifications.
| Cable Pitch | 0.5mm |
| Package/Case | 0207 |
| Color | White |
| Contact Location | Same Side |
| Current Rating | 500mA |
| Depth | 10.5mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 20 |
| Number of Conductors | 20 |
| Number of Contacts | 20 |
| Number of Cores | 20 |
| Number of Positions | 20 |
| Packaging | Bag |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 21020-0207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.