Molex 21020-0383 technical specifications.
| Cable Pitch | 0.5mm |
| Color | White |
| Contact Location | Same Side |
| Current Rating | 500mA |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 36 |
| Number of Conductors | 36 |
| Number of Positions | 36 |
| Packaging | Bag |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Premo-Flex 21020 |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 21020-0383 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
