Molex 21020-0433 technical specifications.
| Package/Case | 0433 |
| Color | White |
| Contact Location | Same Side |
| Current Rating | 500mA |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 127mm |
| Number of Circuits | 40 |
| Number of Conductors | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Packaging | Bag |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 21020-0433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
