Molex 21020-0543 technical specifications.
| Cable Pitch | 0.5mm |
| Length | 2inch |
| Number of Conductors | 50 |
| Package Quantity | 1 |
| Pitch | 0.02inch |
| Series | Premo-Flex™ 21020 |
| Termination | Crimp |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 21020-0543 to view detailed technical specifications.
No datasheet is available for this part.
