Molex 21020-7650 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Length | 3inch |
| Number of Conductors | 50 |
| Number of Positions | 50 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.02inch |
| Series | Premo-Flex™ 21020 |
| Termination | Crimp |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 21020-7650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.