Molex 210200148 technical specifications.
| Color | White |
| Contact Location | Opposite Side |
| Current Rating | 500mA |
| ELV | Compliant |
| Mount | Cable |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Packaging | Bag |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 210200148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.