Molex 21039-0247 technical specifications.
| Color | White |
| Contact Location | Same Side |
| Current Rating | 1.3A |
| Depth | 11mm |
| ELV | Compliant |
| Lead Free | Contains Lead |
| Length | 50.8mm |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 10 |
| Number of Conductors | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bag |
| Pitch | 1mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | Cable |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 21039-0247 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
