
18-position, 1mm pitch interconnection device designed for flat flex cable termination. Features a 1.3A current rating and 30V DC voltage rating, operating within a -40°C to 80°C temperature range. This white, 3-inch cable assembly offers same-side contact location and is RoHS and REACH SVHC compliant, while containing lead.
Molex 21039-0337 technical specifications.
| Cable Pitch | 1mm |
| Color | White |
| Contact Location | Same Side |
| Current Rating | 1.3A |
| ELV | Compliant |
| Lead Free | Contains Lead |
| Length | 3inch |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 18 |
| Number of Conductors | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Package Quantity | 1 |
| Packaging | Bag |
| Pitch | 0.039inch |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Premo-Flex™ 21039 |
| Termination | Cable |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 21039-0337 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
