Molex 21039-0448 technical specifications.
| Color | White |
| Contact Location | Opposite Side |
| Current Rating | 1.3A |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 3inch |
| Number of Circuits | 28 |
| Number of Conductors | 28 |
| Number of Positions | 28 |
| Package Quantity | 1 |
| Packaging | Bag |
| Pitch | 0.039inch |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Premo-Flex™ 21039 |
| Termination | Cable |
| Voltage Rating | 30V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 21039-0448 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.