
28-position, 1mm pitch flat flex interconnection device with 28 conductors and 28 contacts. Features a 1.3A current rating, 30V DC rated voltage, and operates within a -40°C to 80°C temperature range. This lead-free, RoHS, ELV, and Reach SVHC compliant component is terminated to cable and presented in a white, 6-inch length.
Molex 21039-0453 technical specifications.
| Cable Pitch | 1mm |
| Color | White |
| Contact Location | Same Side |
| Current Rating | 1.3A |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 6inch |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 28 |
| Number of Conductors | 28 |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Package Quantity | 1 |
| Packaging | Bag |
| Pitch | 0.039inch |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Premo-Flex™ 21039 |
| Termination | Cable |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 21039-0453 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.