Molex 2119640001 technical specifications.
| Type | Ceramic |
| Center Frequency | 2400|5000MHz |
| Minimum Frequency | 2400|5150MHz |
| Maximum Frequency | 2483.5|5850MHz |
| Typical Antenna Gain | 2.7dBi(Max) |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Impedance | 50Ohm |
| Pin Count | 2 |
| Package/Case | CSMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 2119640001 to view detailed technical specifications.
No datasheet is available for this part.