Molex 2119960100 technical specifications.
| Type | PCB |
| Center Frequency | 5900MHz |
| Minimum Frequency | 5800MHz |
| Maximum Frequency | 8500MHz |
| Typical Antenna Gain | 6.4dBi(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 2119960100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.