Molex 22-01-1023 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | 0 |
| Termination Type | CRIMP |
| Insulator Material | NYLON |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 0 |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 22-01-1023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.