13-position, 1-row female receptacle housing with a 2.5mm pitch, designed for crimp termination. Features a straight orientation and friction lock for secure connection. Operating temperature range from -40°C to 105°C. Constructed with low halogen and lead-free materials, this RoHS compliant component is suitable for free-hanging, cable mount applications.
Molex 22-01-1132 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Non Gendered |
| Depth | 12.7mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 33mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK |
| Termination | Crimp |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-01-1132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.