
14-position, 1-row female receptacle with 2.5mm pitch, straight orientation, and friction lock for secure mating. Features a 12.7mm height, 35.5mm length, and 6.6mm width, operating within a -40°C to 105°C temperature range and rated for 250.25kV DC. This low halogen, lead-free, and RoHS-compliant component utilizes crimp termination and is designed for free-hanging, cable mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 22-01-1142 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Non Gendered |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 35.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5051 |
| Termination | Crimp |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-01-1142 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.