
2-circuit, 1-row female header and receptacle connector with a 2.54mm pitch. Features a straight, free-hanging, cable mount orientation and crimp termination. Constructed with a white nylon/polyamide body, bronze/brass contacts, and a UL94 V-0 flammability rating. Rated for 250V and 4A maximum current, with an operating temperature range of 0°C to 75°C. RoHS compliant and low halogen.
Molex 22-01-2021 technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Type | Non-Gendered |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 4.82mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 5.64mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 2695 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-01-2021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
