
2-circuit, 1-row female plug connector with a 2.54mm pitch, designed for free-hanging, cable mounting. Features include a straight orientation, crimp termination, and a locking mechanism. Constructed with bronze and brass contacts, it boasts a 4A max current rating and 250V voltage rating. The white insulator housing is UL94 V-0 flammability rated and lead-free. Operating temperature range is 0°C to 75°C, with UL and CSA approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 22-01-2027 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Type | Non-Gendered |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.82mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 5.64mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 2695 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-01-2027 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
