
4-circuit, 1-row female board connector with a 2.54mm pitch. Features a straight, free-hanging/cable mount orientation and crimp termination. Constructed with bronze and brass contacts, it offers a 4A max current rating and 250V voltage rating. Housing is white, UL94 V-0 flammability rated, and low halogen. Operating temperature range is 0°C to 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 22-01-2041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Type | Non Gendered |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 4.82mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 10.72mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 2695 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-01-2041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
