
Female board connector featuring a 2.54mm pitch and 5 positions across a single row. This straight-orientation, free-hanging/cable mount connector utilizes crimp termination for its non-gendered, female contacts made from bronze and brass. Rated for 250V, it operates between 0°C and 75°C, boasts a UL94 V-0 flammability rating, and is RoHS compliant with low halogen content. Approvals include UL and CSA.
Molex 22-01-2051 technical specifications.
| Approvals | UL, CSA |
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Type | Non Gendered |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 13.26mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 2695 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-01-2051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
