
Female board connector featuring a 2.54mm pitch and 10 positions across a single row. This straight, free-hanging, cable, or surface-mount component utilizes crimp termination with bronze and brass contacts. Constructed from white nylon and polyamide, it boasts a 250V voltage rating and operates within a 0°C to 75°C temperature range. It is UL and CSA approved, UL94 V-0 flammability rated, and RoHS compliant.
Molex 22-01-2101 technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Color | White |
| Contact Material | Bronze, Brass |
| Contact Type | Non Gendered |
| Depth | 4.82mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 25.96mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable, Surface Mount |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 2695 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-01-2101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
