
10-position, 1-row female header connector with 2.54mm pitch. Features a straight, free-hanging mounting orientation and crimp termination for 22-28AWG wire. Rated for 250V AC/DC and 2.5A current, with a white insulator and tin-plated bronze/brass contacts. Compliant with UL and CSA approvals, UL94 V-0 flammability, and RoHS standards.
Molex 22-01-2105 technical specifications.
| Approvals | UL, CSA |
| Color | Natural, White |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Contact Type | Non-Gendered |
| Current Rating | 2.5A |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Length | 25.86mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 6471 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-01-2105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.