The KK 2695 female header is a 11-position, 2.54mm pitch connector designed for board-to-board and mezzanine applications. It features a lead-free and RoHS compliant construction, with a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. The header is available in bulk packaging and is suitable for use in a variety of applications, including those requiring a high voltage rating of 250V.
Molex 22-01-2111 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Type | Non Gendered |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 2695 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-01-2111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.