
The KK 2695 female header from Molex features 13 positions with a 2.54mm pitch, suitable for free hanging mount applications. It has a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. This header is RoHS compliant and has a voltage rating of 250V.
Molex 22-01-2131 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Type | Non-Gendered |
| Depth | 12.7mm |
| Housing Color | White |
| Length | 33.58mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 2695 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-01-2131 to view detailed technical specifications.
No datasheet is available for this part.
