Molex 22-01-2145 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | NYLON66 |
| Total Number of Contacts | 14 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Dielectric Withstanding Voltage | 1500VAC |
| Insulator Color | WHITE |
| UL Flammability Code | 94V-0 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 22-01-2145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.