
Female board connector featuring 5 contacts in a single row with a 2.54mm pitch. This straight, plug-style connector supports a 4A maximum current rating and 250V voltage rating. Constructed with bronze and brass contacts and a white, UL94 V-0 rated insulator, it offers a locking mechanism for secure mating. Designed for cable mounting, this lead-free and low-halogen component operates between 0°C and 75°C.
Molex 22-01-3057 technical specifications.
| Approvals | UL, CSA |
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Type | Socket |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 4.82mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 13.26mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 2695 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-01-3057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
