
11-position, 1-row straight receptacle housing with a 2.54mm pitch, designed for crimp termination. Constructed from low halogen, lead-free nylon and polyamide, this white housing features ramps and ribs for enhanced assembly. It operates within a temperature range of 0°C to 75°C and has a voltage rating of 250V.
Molex 22-01-3117 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | White |
| Contact Gender | Female |
| Contact Type | Non-Gendered |
| Depth | 12.7mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 2695 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-01-3117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
