
2-circuit, 1-row female receptacle connector with a 2.54mm pitch. Features brass contacts with tin plating, rated for 2.5A and 250V. This straight, through-hole mount component has a solder termination and a white, low halogen housing. Operating temperature range is 0°C to 75°C.
Molex 22-02-2025 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2.5A |
| Depth | 7.7mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4032 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 4455 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-02-2025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.