11-position, 1-row female receptacle connector with a 2.54mm pitch. Features brass contacts with tin plating for mating, a square contact shape, and a non-gendered contact type. Rated for 2.5A current and 250V AC voltage, with a nylon insulation material in white and a UL94 V-0 flammability rating. Designed for through-hole mounting with solder termination, operating between -40°C and 80°C, and is RoHS compliant.
Molex 22-02-2115 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Non-Gendered |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation Color | White |
| Insulation Material | Nylon |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1782 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK 4455 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-02-2115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.