
22-position, 1-row FFC socket receptacle with a 2.54mm pitch, designed for straight wire/cable termination via solder. Features bronze contacts with tin plating, a 1A current rating, and a 200V voltage rating. Operates within a temperature range of -40°C to 105°C, with a UL94 V-0 flammability rating. Through-hole mountable with a straight orientation, this lead-free and RoHS compliant component offers a depth of 6.6mm and a length of 60.74mm.
Molex 22-02-3223 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 6.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 60.74mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5229 |
| Termination | Solder |
| Voltage Rating | 200V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-02-3223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.