
This 4-position rectangular connector features a female contact gender, brass contact material, and tin plating. It has a contact post length of 3.35mm and is rated for 2.5A at 250V. The connector measures 10.06mm in length and 7.7mm in depth, with a packaging quantity of 2880 pieces per tray. It operates within a temperature range of 0°C to 75°C and is compliant with RoHS regulations.
Molex 22-02-7043 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Post Length | 3.35mm |
| Current Rating | 2.5A |
| Depth | 7.7mm |
| Gender | Female |
| Housing Color | White |
| Length | 10.06mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2880 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 4455 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-02-7043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
