Molex 22-03-2033 technical specifications.
| Contact Gender | Male |
| Contact Mating Length | 14.94mm |
| Contact Plating | Tin |
| Contact Post Length | 3.1mm |
| Gender | Male |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 4030 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 22-03-2033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.