
6-position, 1-row, 2.5mm pitch vertical header with male pin contacts. Features brass contact material with tin/copper plating, rated for 3A current and 250V voltage. Through-hole mount termination with solder connection. Operating temperature range of -40°C to 105°C. RoHS compliant.
Molex 22-03-5065 technical specifications.
| Contact Material | Brass |
| Contact Mating Length | 0.138inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SPOX™ 5267 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-03-5065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
