11-contact, single-row male header with a 2.5mm pitch, designed for board-to-board applications. Features tin-plated brass circular male pins with a solder termination and a straight, through-hole mounting orientation. Rated for 3A current and 250V voltage, with a maximum operating temperature of 105°C and a UL94 V-0 flammability rating. Constructed with a natural nylon insulator and includes a locking mechanism for secure mating.
Molex 22-03-5115 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SPOX |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-03-5115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.