12-position, 1-row male header connector with a 2.5mm pitch. Features straight, through-hole mounting with solder termination and a 3A current rating. Constructed with brass/bronze contacts plated in tin/copper, housed in natural nylon. Offers 50 mating cycles and a maximum operating temperature of 105°C. RoHS compliant and UL94 V-0 flammability rated.
Molex 22-04-1121 technical specifications.
| Color | Natural, White |
| Contact Material | Brass, Bronze |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Material | Nylon |
| Mating Cycles | 50 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 5045 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-04-1121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.