Molex 22-04-5117 technical specifications.
| Contact Plating | Copper, Tin |
| Gender | Male |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 6373 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-04-5117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.