Right-angle male receptacle connector with 3 circuits and a 2.5mm pitch. Features brass and bronze male pin contacts with tin/copper plating, rated for 4A max current and 250V AC/DC. Solder termination and through-hole mounting. Housing is black, natural color contacts, operating temperature range of -40°C to 105°C, UL94 V-0 flammability. RoHS compliant and lead-free.
Molex 22-05-1032 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass, Bronze |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 8.38mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 7mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-05-1032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
