Right angle male pin header connector with 11 contacts in a single row, featuring a 2.54mm pitch and solder termination. This board-to-board connector offers a 4A current rating and 250V voltage rating, with brass contacts plated in tin and copper. The white, low halogen housing is UL94 V-0 flammability rated and designed for through-hole mounting. Operating temperature range is 0°C to 75°C.
Molex 22-05-2111 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.369inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 4094 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-05-2111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.