Right-angle male pin header with 13 positions and 13 contacts. Features brass contact material with tin/copper plating and a 4A current rating. Operates within a 0°C to 75°C temperature range and supports up to 250V AC/DC. Through-hole mounting with solder termination and a 2.54mm pitch. White housing color.
Molex 22-05-2131 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.369inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Gender | Male |
| Housing Color | White |
| Length | 32.77mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 4094 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-05-2131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.