Right angle board connector featuring 4 male pin contacts with a 2.54mm pitch. This receptacle offers a 4A current rating and 250V voltage rating, with brass contacts plated in tin and copper. The white, low halogen insulator is UL94 V-0 flammability rated and lead-free compliant. Designed for through-hole mounting, it operates within a 0°C to 75°C temperature range.
Molex 22-05-3041 technical specifications.
| Approvals | UL, CSA |
| Color | White |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.264inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 12.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 6.35mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 12000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 7478 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-05-3041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.