
16-position, single-row, right-angle male pin header with a 2.54mm pitch. Features brass contacts with tin and copper plating, rated for 4A current and 250V voltage. Designed for through-hole mounting with solder termination, operating within a 0°C to 75°C temperature range. White housing color.
Molex 22-05-3161 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.264inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 12.83mm |
| Gender | Male |
| Housing Color | White |
| Length | 40.64mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 7478 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-05-3161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.