18-position, 1-row, right-angle male pin header with a 2.54mm pitch. Features brass contacts with tin/copper plating, rated for 4A and 250V. Through-hole mount termination with a solder type. Housing is white, with a maximum operating temperature of 75°C. RoHS compliant and low halogen.
Molex 22-05-3181 technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.264inch |
| Contact Plating | Tin, Copper |
| Contact Post Length | 3.58mm |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 12.83mm |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Lead Length | 3.58mm |
| Length | 45.72mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 7478 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-05-3181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.