
Right-angle male pin receptacle connector with 2 contacts and 1 row, featuring a 2.54mm (0.1 inch) pitch. Constructed with brass or bronze contacts plated in tin over copper, this component offers a current rating of 4A and a maximum operating temperature of 105°C. The natural colored nylon housing provides a UL94 V-0 flammability rating and is low halogen. Designed for through-hole or surface mount applications, it operates at a voltage rating of 250V and is RoHS compliant.
Molex 22-05-7028 technical specifications.
| Color | Natural, White |
| Contact Material | Brass, Bronze |
| Contact Mating Length | 0.264inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 14.42mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 14.68mm |
| Housing Color | Natural |
| Lead Pitch | 2.54mm |
| Length | 5.08mm |
| Material | Nylon |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, Surface Mount |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 7395 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-05-7028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.