Right angle male header connector featuring 7 contacts in a single row with a 2.54mm pitch. This through-hole mount component offers a 4A current rating and 250V voltage rating, with brass contacts plated in tin over copper. Constructed with a white, low halogen insulator, it boasts a UL94 V-0 flammability rating and operates within a -40°C to 105°C temperature range.
Molex 22-05-7078 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 6.71mm |
| Contact Plating | Tin, Copper |
| Contact Post Length | 3.8mm |
| Current Rating | 4A |
| Depth | 14.42mm |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Length | 3.8mm |
| Length | 17.78mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bag |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7395 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-05-7078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.