
12-position, 1-row male header connector with a 2.54mm pitch, designed for right-angle, through-hole mounting. Features brass contacts with tin/copper plating, a 4A current rating, and 250V voltage rating. The white nylon housing offers UL94 V-0 flammability and a maximum operating temperature of 105°C. This RoHS compliant board-to-board connector is supplied in bulk packaging.
Molex 22-05-7128 technical specifications.
| Color | Natural, White |
| Contact Material | Brass |
| Contact Mating Length | 0.264inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 14.42mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Lead Pitch | 2.54mm |
| Length | 30.48mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 750 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-05-7128 to view detailed technical specifications.
No datasheet is available for this part.
