Vertical PCB header with 10 male pin contacts and 10 positions, featuring gold-plated brass contacts for enhanced conductivity. This straight-orientation connector offers a 2.54mm pitch and a 4A current rating, suitable for through-hole mounting. The white housing is constructed from UL94 V-0 rated material, with a low halogen content and lead. Operating within a temperature range of 0°C to 75°C, this component is RoHS compliant and rated for 250V DC.
Molex 22-10-2101 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.295inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 2.34mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 10.67mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 25.15mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 4030 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-10-2101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.