Molex 22-10-2162 technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.435inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 4030 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-10-2162 to view detailed technical specifications.
No datasheet is available for this part.