
Vertical wire-to-board header with 3 circuits and a 2.5mm pitch. Features gold-plated brass male pin contacts with a 0.295-inch mating length, rated for 3A current and 250V voltage. Operates within a -40°C to 105°C temperature range. Includes a friction ramp for secure mating and a natural colored housing.
Molex 22-11-1031 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.295inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.9mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 5045 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-11-1031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
