4-position, 1-row male header connector with a 2.5mm pitch. Features brass contacts with gold plating, rated for 3A current and 250V voltage. Designed for straight, solder termination with a polarized locking mechanism. Operates within a temperature range of -40°C to 105°C.
Molex 22-11-1041 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.295inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.9mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 9.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 5045 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-11-1041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.